•  Change Product Range 

 +44 (0)1206 751166  

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Your Basket is Empty
Currency: GBP
 

Sealey Latex Knitted Wrist Gloves


Sealey Latex Knitted Wrist Gloves

These knitted gloves from Sealey have a wrinkled latex coating which provides an excellent grip. Thes gloves are ideal for handling cartons, glass and other objects with a sheer finish.

  • Available in large and extra large
  • Conforms to CE standards


 
Sealey SSP48 Latex Knitted Wrist Gloves - Large

Order Code: 89-0522

MPN: SSP48

Sealey
  • Type : Knitted gloves
  • Size : N/A
  • Conformity : CE
  • Material : Latex coating
  • ROHS : Compliant
Price per unit
1+
£2.12
Available to order
Despatched in 3 working days
Sealey SSP48 Latex Knitted Wrist Gloves - Large 89-0522 2.12000 Sealey 1 /sealey-ssp48-latex-knitted-wrist-gloves-large-89-0522
Sealey SSP48D Latex Knitted Wrist Gloves - Large - Pack Of 12 Pairs

Order Code: 89-9617

MPN: SSP48D

Sealey
  • Type : Gloves
  • Size : Large
  • Conformity : CE
  • Material : Nitrile foam
  • Protection : N/A
  • Standards : N/A
Price per unit
1+
£25.00
Available to order
Despatched in 3 working days
Sealey SSP48D Latex Knitted Wrist Gloves - Large - Pack Of 12 Pairs 89-9617 25.00000 Sealey 1 /sealey-ssp48d-latex-knitted-wrist-gloves-large-pack-of-12-pairs-89-9617


Be the first to ask a question

v 3.0

loading