Schrack RY610012 Ry2 8A Spco 12V Relay



Schrack
Schrack

MPN : RY610012


You may also like
Schrack RY610012 Ry2 8A Spco 12V Relay

Order Code:

60-4130

 


Price per unit
QtyEx Vat
1+£2.44
25+£2.06
100+£1.57


In Stock
Same day despatch



 
This miniature low profile 12V relay has a height of just 12.3mm, with a continuous current rating of 8A/250V AC.
  • Protection class II to DINO106 between coil and contacts (includes 4kV/8mm requirements to IEC65, VDE0631, VDEO0700)
  • Sensitive coil rated at 220mW nominal
  • Sealed to IP67
  • SPCO contact
  • 12V DC coil voltage
  • 240V AC contact voltage
  • 8A contact current
  • Silver-cadmium oxide contact
  • Pitch 3.2mm
  • Size 28.5 x 10.1 x 12.3mm
  • Schrack RY2 series

Dimensions28.5 x 10.1 x 12mm
Contact rating8A @ 250V AC/30VDC
Contact arrangementSPCO
Contact materialSilver cadmium oxide
Operate/release time7ms/2ms
Temperature range–40°C to +70°C (85°C @ 6A)
Schrack part Nos.RY61001260-4130
RY61002460-4132



Be the first to ask a question

v 3.0

loading