Davico Heavy Duty Copper Tube Lug Crimp Connectors


Davico Heavy Duty Copper Tube Lug Crimp Connectors

These heavy duty copper tube lug crimp connectors are electro-tinned to BS1872.

  • Terminals and splices have chamfered cable entries for ease of cable fitting and even crimping
  • Supplied in packs of 10


 
Davico D16-6 Pk 10 16mm M6 Copper Tube Lug

Order Code: 33-0310

MPN: D16-6

Davico
  • Blade Thickness : 1.4mm
  • Blade Width : 12mm
  • Connector Length : 30mm
  • Gender : N/A
  • Type : Tube lug crimp
  • Wire gauge : 7 to 3AWG
  • ROHS : Compliant
Price per unit
1+ 10+ 25+
£2.08 £2.02 £1.90
In Stock
Same day despatch
Davico D16-6 Pk 10 16mm M6 Copper Tube Lug 33-0310 1.90000 Davico 1 /davico-d16-6-pk-10-16mm-m6-copper-tube-lug-33-0310
Davico D16-8 Pk 10 16mm M8 Copper Tube Lug

Order Code: 33-0315

MPN: D16-8

Davico
  • Blade Thickness : 1.4mm
  • Blade Width : 12mm
  • Connector Length : 32mm
  • Gender : N/A
  • Type : Tube lug crimp
  • Wire gauge : 7 to 3AWG
  • ROHS : Compliant
Price per unit
1+ 10+
£2.08 £1.90
In Stock
Same day despatch
Davico D16-8 Pk 10 16mm M8 Copper Tube Lug 33-0315 1.90000 Davico 1 /davico-d16-8-pk-10-16mm-m8-copper-tube-lug-33-0315
Davico D25-6 Pk 10 25mm M6 Copper Tube Lug

Order Code: 33-0320

MPN: D25-6

Davico
  • Blade Thickness : 2mm
  • Blade Width : 13mm
  • Connector Length : 30mm
  • Gender : N/A
  • Type : Tube lug crimp
  • Wire gauge : 7 to 3AWG
  • ROHS : Compliant
Price per unit
1+ 10+
£2.98 £2.66
In Stock
Same day despatch
Davico D25-6 Pk 10 25mm M6 Copper Tube Lug 33-0320 2.66000 Davico 2 /davico-d25-6-pk-10-25mm-m6-copper-tube-lug-33-0320
Davico D25-8 Pk 10 25mm M8 Copper Tube Lug

Order Code: 33-0325

MPN: D25-8

Davico
  • Blade Thickness : 1.6mm
  • Blade Width : 16mm
  • Connector Length : 37mm
  • Gender : N/A
  • Type : Tube lug crimp
  • Wire gauge : 7 to 3AWG
  • ROHS : Compliant
Price per unit
1+ 10+
£2.98 £2.66
In Stock
Same day despatch
Davico D25-8 Pk 10 25mm M8 Copper Tube Lug 33-0325 2.66000 Davico 3 /davico-d25-8-pk-10-25mm-m8-copper-tube-lug-33-0325
Order codeMfrs. codeCable Size (mm²)Stud size (mm)Hole size (mm)Ring width
33-0300D 10-61066.512
33-0305D 10-81088.412
33-0310D 16-61666.512
33-0315D 16-81688.412
33-0320D 25-62566.513
33-0325D 25-82588.416


Be the first to ask a question

v 3.0

loading