•  Change Product Range 

 +44 (0)1206 751166  

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Your Basket is Empty
Currency: GBP
 

4.85mm Diamond Lens Flashing LEDs


4.85mm Diamond Lens Flashing LEDs

These 4.85mm flashing LEDs have a cut-diamond shaped head that gives a beautiful light pattern, making these LEDs ideal for games, toys, mood lighting, audio panels, etc.




  • High luminous intensity
  • 4.85mm Diamond standard directivity
  • Superior weather resistance
  • Flashing type
  • Water clear lens


 
TruOpto OSR5RSEDD1A 4.8mm 3.3V Flashing Red LED Diamond Lens

Order Code: 55-1204

MPN: OSR5RSEDD1A

TruOpto
  • Dominant Wavelength : 625nm
  • Forward Current : 20mA
  • Forward Voltage Typical : 3.3V
  • LED Colour : Red
  • Lens Type : Water Clear
  • Luminous Intensity : 800mcd
  • ROHS : Compliant

MOQ: 5

Sold in multiples of: 5

Price per unit
5+ 100+ 500+
£0.307 £0.245 £0.188
In Stock
Same day despatch
TruOpto OSR5RSEDD1A 4.8mm 3.3V Flashing Red LED Diamond Lens 55-1204 0.18800 TruOpto 1 /truopto-osr5rsedd1a-4-8mm-3-3v-flashing-red-led-diamond-lens-55-1204
TruOpto OSY5RSEDD1A 4.8mm 3.3V Flashing Yellow LED Diamond Lens

Order Code: 55-1206

MPN: OSY5RSEDD1A

TruOpto
  • Dominant Wavelength : 590nm
  • Forward Current : 20mA
  • Forward Voltage Typical : 3.3V
  • LED Colour : Yellow
  • Lens Type : Water Clear
  • Luminous Intensity : 800mcd
  • ROHS : Compliant

MOQ: 5

Sold in multiples of: 5

Price per unit
5+ 100+ 500+
£0.307 £0.245 £0.188
In Stock
Same day despatch
TruOpto OSY5RSEDD1A 4.8mm 3.3V Flashing Yellow LED Diamond Lens 55-1206 0.18800 TruOpto 1 /truopto-osy5rsedd1a-4-8mm-3-3v-flashing-yellow-led-diamond-lens-55-1206
TruOpto OSG5DSEDD1A 4.8mm 3.3V Flashing Pure Green LED Diamond Lens

Order Code: 55-1202

MPN: OSG5DSEDD1A

TruOpto
  • Dominant Wavelength : 525nm
  • Forward Current : 20mA
  • Forward Voltage Typical : 3.3V
  • LED Colour : Green
  • Lens Type : Water Clear
  • Luminous Intensity : 2000mcd
  • ROHS : Compliant

MOQ: 5

Sold in multiples of: 5

Price per unit
5+ 100+ 500+
£0.307 £0.245 £0.188
In Stock
Same day despatch
TruOpto OSG5DSEDD1A 4.8mm 3.3V Flashing Pure Green LED Diamond Lens 55-1202 0.18800 TruOpto 2 /truopto-osg5dsedd1a-4-8mm-3-3v-flashing-pure-green-led-diamond-lens-55-1202
TruOpto OSB5SSEDD1A 4.8mm 3.3V Flashing Blue LED Diamond Lens

Order Code: 55-1200

MPN: OSB5SSEDD1A

TruOpto
  • Dominant Wavelength : 470nm
  • Forward Current : 20mA
  • Forward Voltage Typical : 3.3V
  • LED Colour : Blue
  • Lens Type : Water Clear
  • Luminous Intensity : 600mcd
  • ROHS : Compliant

MOQ: 5

Sold in multiples of: 5

Price per unit
5+ 100+ 500+
£0.307 £0.245 £0.188
In Stock
Same day despatch
TruOpto OSB5SSEDD1A 4.8mm 3.3V Flashing Blue LED Diamond Lens 55-1200 0.18800 TruOpto 3 /truopto-osb5ssedd1a-4-8mm-3-3v-flashing-blue-led-diamond-lens-55-1200
TruOpto OSK5DSEDD1A 4.8mm 3.3V Flashing Pink LED Diamond Lens

Order Code: 55-1208

MPN: OSK5DSEDD1A

TruOpto
  • Dominant Wavelength : 0.45/0.17Chromaticity coordinates
  • Forward Current : 20mA
  • Forward Voltage Typical : 3.3V
  • LED Colour : Pink
  • Lens Type : Water Clear
  • Luminous Intensity : 1000mcd
  • ROHS : Compliant

MOQ: 5

Sold in multiples of: 5

Price per unit
5+ 100+ 500+
£0.307 £0.245 £0.188
In Stock
Same day despatch
TruOpto OSK5DSEDD1A 4.8mm 3.3V Flashing Pink LED Diamond Lens 55-1208 0.18800 TruOpto 4 /truopto-osk5dsedd1a-4-8mm-3-3v-flashing-pink-led-diamond-lens-55-1208
ColourWavelengthLuminous intensity (mcd)FLEDDutyVFVF
 (nm)@ IF (20mA)Hzcycletyp. (V)max. (V)
Red6258001.81/23.35.0
Yellow5908001.81/23.35.0
Pure green52520001.81/23.35.0
Blue4706001.81/23.35.0
Pink0.45/0.17 *10001.81/23.35.0
* Chromaticity coordinates
Question by ed
08 March 2012

Q hi im making a deadmau5 head in red so what colour LED would go best with it?
A Thanks for the enquiry Ed. I would recommend product code 55-1890.

Question by Gary Poleykett
13 January 2012

Q Hi, I am trying to find a flashing LED (any colour) that could be wired to a lead to attach to a USB port on a computer . I make toy models and would like a LED to work by plugging into a computer. Can you please advise if you supply anything like this. Thanks Gary
A Hi Gary, thanks for your question. A USB port will give about 5V – we recommend the following: https://www.rapidonline.com/5mm-5v-Red-Flashing-Led-55-1892 Others in this range will also be ok, apart from the pink one.


v 3.0

loading