•  Change Product Range 

 +44 (0)1206 751166  

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Your Basket is Empty
Currency: GBP
 

IMO 10A Subminiature High Power SPCO Relays


IMO 10A Subminiature High Power SPCO Relays

A range of sealed, SPCO relays that are suitable for high power applications.

  • SPCO Configuration
  • Subminiature package for PCB layout
  • Sealed and flux-tight construction
  • UL and TUV approved


 
IMO SRM-1C-SL-5VDC 5VDC Sub Miniature High Power SPCO Relay

Order Code: 60-2008

MPN: SRM-1C-SL-5VDC

IMO
  • Contact Configuration : SPCO
  • Coil Voltage (DC) : 5VDC
  • Coil Current : N/A
  • Coil Resistance : 70Ω
  • Switching Voltage Max (AC) : 277VAC
  • Switching Current Max : 10A
  • ROHS : Compliant
Price per unit
1+ 25+ 50+ 100+
£1.18 £1.08 £0.96 £0.779
In Stock
Same day despatch
IMO SRM-1C-SL-5VDC 5VDC Sub Miniature High Power SPCO Relay 60-2008 0.77900 IMO 1 /imo-srm-1c-sl-5vdc-5vdc-sub-miniature-high-power-spco-relay-60-2008
IMO SRM-1C-SL-12VDC 12VDC Sub Miniature High Power SPCO Replay

Order Code: 60-2010

MPN: SRM-1C-SL-12VDC

IMO
  • Contact Configuration : SPCO
  • Coil Voltage (DC) : 12VDC
  • Coil Current : N/A
  • Coil Resistance : 400Ω
  • Switching Voltage Max (AC) : 277VAC
  • Switching Current Max : 10A
  • ROHS : Compliant
Price per unit
1+ 25+ 50+ 100+
£1.18 £1.08 £0.96 £0.779
Out of Stock
Stock due in 5-7 working days
IMO SRM-1C-SL-12VDC 12VDC Sub Miniature High Power SPCO Replay 60-2010 0.77900 IMO 1 /imo-srm-1c-sl-12vdc-12vdc-sub-miniature-high-power-spco-replay-60-2010
Switching current max.10A
Switching voltage max.30V DC/277V AC
Switching power max.2770VA/210W
Contact rating7A 250V DC/10A 277V AC
Contact resistance100mΩ
Insulation resistance100MΩ @ 500V DC
Dielectric strength1500V AC 1 min.
Operate time10ms
Release time5ms
Operating temperature–40°C to +85°C
Mechanical life1 x 107 ops.
Electrical life1 x 105 ops.
Dimensions19 x 15.5 x 15.5mm
Coil power0.36W

 60-200860-201060-2012
Coil voltage nom.5V12V DC24V DC
Coil resistance70Ω400Ω1600Ω
Pickup voltage3.8V DC9V DC18V DC
Dropout voltage0.5V DC1.2V DC2.4V DC
Allowable voltage6.5V DC15.6V DC31.2V DC


Be the first to ask a question

v 3.0

loading