•  Change Product Range 

 +44 (0)1206 751166  

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Your Basket is Empty
Currency: GBP
 

IMO SRDH-1A-SL-12VDC 12VDC Subminiature SPNO Relay



IMO
IMO

MPN : SRDH-1A-SL-12VDC


You may also like
IMO SRDH-1A-SL-12VDC 12VDC Subminiature SPNO Relay
Image Representative of range.

Order Code:

60-1986

 


Price per unit
QtyEx Vat
1+£1.55
25+£1.43
50+£1.37
100+£1.18


In Stock
Same day despatch



 
These subminiature relays feature intermediate power handling capability in a sealed PCB mountable package.
  • 10A Switching capability
  • SPNO Configuration
  • Subminiature package for PCB layout
  • Sealed construction
  • UL and VDE approved

Switching current max.10A
Switching voltage max.30V DC/250V AC
Switching power max.1250VA/150W
Carrying current max.2A
Contact rating3A
Contact resistance100mΩ
Insulation resistance1000MΩ @ 500V DC
Dielectric strength2500V AC 1 min.
Operate time8ms
Release time5ms
Operating temperature–40°C to +70°C
Mechanical life1 x 107 ops.
Electrical life1 x 105 ops.
Dimensions18.4 x 15.3 x 10.2mm

 60-198660-1988
Coil voltage nom.12V DC24V DC
Coil resistance720Ω2800Ω
Pickup voltage9V DC18V DC
Dropout voltage0.6V DC1.2V DC
Allowable voltage18V DC36V DC



Be the first to ask a question

v 3.0

loading