•  Change Product Range 

 +44 (0)1206 751166  

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Your Basket is Empty
Currency: GBP
 

TruConnect NL2VV-050 S-video to S-video Lead 5m



TruConnect
TruConnect

MPN : NL2VV-050


You may also like
TruConnect NL2VV-050 S-video to S-video Lead 5m
Image Representative of range.

Order Code:

16-0352

 


Price per unit
QtyEx Vat
1+£3.34


In Stock
Same day despatch



 
This is a gold plated 4-pin / 4-pin SVHS lead. It will enable the user to get a perfect video signal. The lead is ideal forPC to display or output recorder or from DVD or AV receiver to plasma, LCD or projector. Can be used for long cable runs.
  • 4-pin connectors
  • Silver cast injection hood
  • From:24ct gold-plated S-Video din plug (with easy-grip, zinc-plated all metal barrel)
  • To: 24ct gold-plated S-Video din plug (with easy-grip, zinc-plated all metal barrel)
  • Cable: Available in 1.5, 3, 5, and 10m options, twin coaxial construction, 99.99% oxygen free copper, dual concentric screen




Be the first to ask a question

v 3.0

loading