•  Change Product Range 

 +44 (0)1206 751166  

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Your Basket is Empty
Currency: GBP
 

Sealey AK1998 Non-contact Voltage Detector 50-600V



Sealey
Sealey

MPN : AK1998
EAN-13 : 5024209579872



You may also like
Sealey AK1998 Non-contact Voltage Detector 50-600V
Image Representative of range.

Order Code:

89-0056

 


Price per unit
QtyEx Vat
1+£12.13


Available to order
Despatched in 3 working days



 
A contact-free voltage detector with multi-directional flashing beacon. Gives an optical and acoustic indication of AC voltages between 50 and 600 Volts.
  • Quick, accurate detection of cable breaks in open-ended cables, e.g. cable drums
  • Ideal for microwave applications and phase detection in sockets
  • Supplied complete with 2x AAA cells
  • Sealey model AK1998

89-0056
Model No:AK1998
Display:Green LED
Voltage Range:80-1000V
Frequency Range:50-60Hz
Overvoltage Category:CATIII
Operating Temperature:0°C to +40°C at RH <80%
Dimensions:26 x 22 x 160mm
Hi-watt LR03X Alkaline AAA Batteries

Order Code: 18-1450

MPN: LR03X

Hi-Watt

MOQ: 4

Sold in multiples of: 4

Price per unit
4+ 20+ 100+ 500+
£0.332 £0.286 £0.204 £0.155
In Stock
Same day despatch
Accessories Hi-watt LR03X Alkaline AAA Batteries 18-1450 0.15500 Hi-Watt 1 /hi-watt-lr03x-alkaline-aaa-batteries-18-1450
Duracell Plus 5000394018457 MN2400B AAA Batteries (Pack of 4)

Order Code: 18-3250

MPN: 5000394018457

Duracell
Price per unit
1+ 5+ 10+
£2.82 £2.33 £2.18
In Stock
Same day despatch
Accessories Duracell Plus 5000394018457 MN2400B AAA Batteries (Pack of 4) 18-3250 2.18000 Duracell 1 /duracell-plus-5000394018457-mn2400b-aaa-batteries-pack-of-4-18-3250



Be the first to ask a question

v 3.0

loading