•  Change Product Range 

 +44 (0)1206 751166  

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Your Basket is Empty
Currency: GBP
 

DVI to HDMI Adaptor


DVI to HDMI Adaptor
DVI to HDMI AdaptorDVI to HDMI Adaptor

This adaptor will allow a DVI lead to be converted to a HDMI connection. HDMI and DVI are both digital video connections that can be used together. In some cases equipment may have a DVI connection that needs to be converted to a HDMI type plug; this simple adaptor allows for this. This adaptor is a 25-pin DVI female to 19-pin DVI male.

Also available is an adaptor allowing you to connect a 25-pin DVI male to 19-pin HDMI female.

  • Gold-plated connectors
  • Fits onto the end of a HDMI cable
  • Common Use: Plugs into the DVI output port of a PC allowing a connection to a LCD TV or monitor fitted with a DVI inlet
  • Available in the following specifications: DVI-D 25-pin female to HDMI 19-pin male adaptor and DVI-D 25-pin male to HDMI 19-pin female adaptor


 
RVFM DV-005 DVI-D 25 Pin Female to HDMI 19 Pin Male Adaptor

Order Code: 16-1369

MPN: DV-005

RVFM
  • Body Material : Plastic
  • Connector Type A : DVI-D 25-Pin Female
  • Connector Type B : HDMI 19-Pin Male
  • Contact Plating : Gold
  • Gender : M-F
  • Height : 15mm
  • ROHS : Compliant
Price per unit
1+
£4.88
In Stock
Same day despatch
RVFM DV-005 DVI-D 25 Pin Female to HDMI 19 Pin Male Adaptor 16-1369 4.88000 RVFM 1 /rvfm-dv-005-dvi-d-25-pin-female-to-hdmi-19-pin-male-adaptor-16-1369
RVFM DV-006 DVI-D 25 Pin Male to HDMI 19 Pin Female Adaptor

Order Code: 16-1370

MPN: DV-006

RVFM
  • Body Material : Plastic
  • Connector Type A : DVI-D 25-Pin Male
  • Connector Type B : HDMI 19-Pin Female
  • Contact Plating : Gold
  • Gender : M-F
  • Height : 15mm
  • ROHS : Compliant
Price per unit
1+ 10+
£4.41 £3.52
In Stock
Same day despatch
RVFM DV-006 DVI-D 25 Pin Male to HDMI 19 Pin Female Adaptor 16-1370 3.52000 RVFM 1 /rvfm-dv-006-dvi-d-25-pin-male-to-hdmi-19-pin-female-adaptor-16-1370
Question by Gerry Smith
03 June 2015

Q Is there an equivalent cable to do the reverse task i.e. to connect an HDMI output (from the Raspberry Pi) to a standard D-Sub DVI input on a computer minitor?
A Hi Gerry, thank you for your question. 16-1370 will work: adaptor into the DVI on the monitor then standard HDMI cable to the Raspberry Pi.

Question by Phil Heath | Product code: 16-1370
24 November 2011

Q Is it possible to take from the dvi socket on the computer to a HDMI that carries sound as well as picture
A I'm afraid that the DVI socket on your computer only outputs video so a DVI to HDMI adaptor will not produce any sound to your monitor. You will need to use a standard red/white audio cable and connect it directly to your computer.


v 3.0

loading