•  Change Product Range 

 +44 (0)1206 751166  

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Your Basket is Empty
Currency: GBP
 

RVFM DV-202 Dvi-d Lead Dual Link Black 2m



RVFM
RVFM

MPN : DV-202


You may also like
RVFM DV-202 Dvi-d Lead Dual Link Black 2m
Image Representative of range.

Order Code:

16-1367

 


Price per unit
QtyEx Vat
1+£7.43


In Stock
Same day despatch



 
DVI (Digital Visual Interface) is an advanced digital connection standard which provides one of the highest quality Digital Video connections available. Because the signal remains digital from source to display there is no loss from analogue conversion. This DVI-D male dual link to DVI-D male cable is used for connecting a device with a digital DVI connector (female), to another device with a digital DVI connector (female). The most common use for this cable will be to connect TFT/LCD computer monitor to the DVI-D output port on a computer graphics card.

When used with compatible equipment this cable will give you the best possible picture from your equipment. Use dual link DVI cables when higher resolutions are required (1920 x 1200 or above).
  • Suitable for digital dual-link and also single-link monitor connections
  • Gold plated connections
  • Fully shielded for error-free connections and the best possible picture quality
  • PC and Mac compatible
  • DVI-D (male) to DVI-D (male)
  • With thumbscrews for easy installation
  • Supports hot plugging of DVI display devices
  • Connectors: DVI-D (24+1 pin) male to DVI-D Dual Link (24+1 pin) male
  • Colour: Black
  • Supplied in lengths of 2m




Be the first to ask a question

v 3.0

loading