Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Carbon-fibre prepreg plate 150x340x3

Order Code:  

50-8752

  Copy to clipboard
Brand: Carbotec  Copy to clipboard EAN-13: 4016138385380
  • Country of Origin:
 Report an error

Discontinued

This 3mm thick carbon-fibre prepreg sheet is manufactured from HT-prepregs (factory pre-impregnated tissues) and is particularly strong and rigid. The sheet can withstand temperatures of up to 115°C.

The sheet has a quasi-isotropic structure with fibre layers at 0°/90°/+/-45°.


  • Sheet size 150 x 340mm
Material Carbon fibre (carbon)
Dimensions (L x W) 340 x 150mm
Thickness consumption 3mm

Reviews


Be the first to submit a review