•  Change Product Range 

 +44 (0)1206 751166  

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Your Basket is Empty
Currency: GBP
 

High Speed HDMI Lead with Ultra Flexible Flat Cable


High Speed HDMI Lead with Ultra Flexible Flat Cable

This HDMI cable assembly is a high-speed lead that can handle data transfer up to 20.4 Gbps. Available in various lengths, this cable assembly features an ultra flexible flat ribbon cable.

Also, resolution support up to HDMI 1.3b standard WQXGA and 16-bit colour handling means that this cable assembly is suitable for a very wide range of applications, including 3D viewing.

  • Resolution support for 480, 720, 1080, 1440, WQXGA and 2160p
  • Digital audio capable of multi-channels from 5.1, 7.1, 8.1 to 13.1 channels
  • Deep colour capable to handle 10, 12, 16-bit and over one billion colours
  • x.v.Color or xvYCC ready
  • Gold plated contacts
  • Patented RF block
  • Available in 0.5, 1, 1.5, 2 and 3m lengths
  • HDCP compliant and CEC ready
  • HDMI 1.3b CAT 2 certified


 
DigiBahn HM-8005 High Speed HDMI Lead with Ultra Flexible Flat Cable 0.5m

Order Code: 16-1311

MPN: HM-8005

DigiBahn
  • Connector A : HDMI Plug
  • Connector B : HDMI Plug
  • Length : 0.5m
  • Number of A Connectors : 1
  • Number of B Connectors : 1
  • ROHS : Compliant
Price per unit
1+
£14.86
Limited, until stocks are exhausted
Same day despatch
DigiBahn HM-8005 High Speed HDMI Lead with Ultra Flexible Flat Cable 0.5m 16-1311 14.86000 DigiBahn 1 /digibahn-hm-8005-high-speed-hdmi-lead-with-ultra-flexible-flat-cable-0-5m-16-1311
DigiBahn HM-8015 High Speed HDMI Lead with Ultra Flexible Flat Cable 1.5m

Order Code: 16-1313

MPN: HM-8015

DigiBahn
  • Connector A : HDMI Plug
  • Connector B : HDMI Plug
  • Length : 1.5m
  • Number of A Connectors : 1
  • Number of B Connectors : 1
  • ROHS : Compliant
Price per unit
1+ 5+
£17.17 £15.68
Limited, until stocks are exhausted
Same day despatch
DigiBahn HM-8015 High Speed HDMI Lead with Ultra Flexible Flat Cable 1.5m 16-1313 15.68000 DigiBahn 1 /digibahn-hm-8015-high-speed-hdmi-lead-with-ultra-flexible-flat-cable-1-5m-16-1313
DigiBahn HM-8020 High Speed HDMI Lead with Ultra Flexible Flat Cable 2.0m

Order Code: 16-1314

MPN: HM-8020

DigiBahn
  • Connector A : HDMI Plug
  • Connector B : HDMI Plug
  • Length : 2m
  • Number of A Connectors : 1
  • Number of B Connectors : 1
  • ROHS : Compliant
Price per unit
1+ 5+
£18.33 £16.59
Limited, until stocks are exhausted
Same day despatch
DigiBahn HM-8020 High Speed HDMI Lead with Ultra Flexible Flat Cable 2.0m 16-1314 16.59000 DigiBahn 1 /digibahn-hm-8020-high-speed-hdmi-lead-with-ultra-flexible-flat-cable-2-0m-16-1314
Order codeMftrs Part No.
16-1311HM-8005HDMI cable 0.5m
16-1313HM-8015HDMI cable 1.5m
16-1314HM-8020HDMI cable 2m


Be the first to ask a question

loading