This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  

TruConnect 4mm Binding Posts

<p>These shrouded 4mm binding posts are ideal for panel mounting. They require a cut-out of 8.2mm and are terminated by means of twin nut fastening. Ideal for audio speaker connectors and other applications where robust high power connections are required. They have a 4mm end hole suitable for a wide variety of leads and probes terminals and a strong threaded insert for added reliability and to ensure a secure fixing.</p>
  • Body: Brass
  • Spring: Nickel plated
  • Insulation: ABS
  • Mounting hole 8.2mm
  • Contact: Twin nut fastening
  • Length: 44mm
  • Voltage: 30V AC - 60VDC
  • Maximum current rating: 19A
  • Available in black, green and red
Order codeMftrs Part No.
17-2696Black
17-2697Green
17-2698Red


06 March 2015 Question by: Peter Thomson
Q. What is the maximum panel thickness that this terminal fits?
A. Hi Peter. Thank you for your question. 9mm is the maximum panel thickness for this range of binding posts.


24 September 2014 Question by: N Coppin
Q. Is there a cross hole for attaching a wire above the panel?
A. Hi N Coppin. Thank you for your question. These 4mm binding posts do not have a hole according to the data sheets.


25 October 2013 Question by: Jody
Q. Would these terminals be insulated from the panel they are mounted on?
A. Hi Jody. Thank you for your question. The only conductive part on these sockets is the nut so they are insulated.


13 November 2012 Question by: David
Q. I am in education and am looking to mount these to a board. Do the top parts unscre so that you can connect a lead to it
A. Hi David, thanks for your question.

Yes they unscrew allowing you to insert bare wire or a plug.


07 May 2012 Question by: Sean
Q. Do the tops of these mounting posts remove completely or are the tops captive to the post.
A. Thanks for your enquiry Sean. The tops are indeed captive to the post and cannot be removed.