Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CK Tools MA2720 Magma Drill Holster

Order Code:  

14-3028

  Copy to clipboard
Brand: CK Tools  Copy to clipboard MPN: MA2720  Copy to clipboard EAN-13: 5013969962789
  • Country of Origin: China
 Report an error

Discontinued

Keep your drill close to hand all the time with this durable polyester Magma drill holster from CK. It simply fits on to your existing toolbelt with a Velcro strap to keep your drill secure. The drill holster also has easy-access drill and bit pockets and is padded for your protection and comfort.


  • Durable polyester construction
  • Velcro strap to secure drill
  • Easy access drill and bit pockets
  • Padded for protection and comfort
  • Size 180 x 40 x 420mm
  • CK Magma type MA2720
Type Tool belt accessories
Material Polyester
Brand Range/Family Magma
Width 40mm

Reviews


Be the first to submit a review