Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CK Tools G5057 Legend Lawn Shears

Order Code:  

93-3449

  Copy to clipboard
Brand: CK Tools  Copy to clipboard MPN: G5057  Copy to clipboard EAN-13: 5013969613629
  • Country of Origin: Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Inc VAT)
1+ £74.76

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back OrderBack-order availability date - 26/04/2024

These professional quality shears from C.K have telescopic handles, enabling you to use them in comfort all over the garden.


  • Adjustable to 7 positions ranging from 64cm to 105cm
  • Drop forged and hardened blades with armour chrome plating for strength and durability
  • Hollow ground blades
  • Self-sharpening/low friction action
  • Fully adjustable blade tension with convenient dial setting mechanism
  • Total length 700mm
  • Manufacturer's type G5057
Type Lawn shears

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review