Brennenstuhl 1951523600 Premium Line 12 Way Extension Lead 3.0m Black/Grey

Order Code:

23-0661

Brand: Brennenstuhl MPN: 1951523600 EAN-13: 4007123627127

Discontinued


This Black/Grey 12-Way Extension Socket 3m 05VV-F3G1.25 GB from Brennenstuhl has been manufactured with break-resistant plastic, making it ideal for the home, office and schools. Equipped with an illuminated 2-pole switch with protection cover and widely spaced sockets. Excess cable can be wound around housing.


  • Stylish black/grey design
  • 1 x 8 + 1 x 4 sockets switched
  • Child-proof sockets
  • 100cm housing length
  • 3m cable length
  • 13A nominal current
  • Supplied with single bracket to enable the socket to hang vertically on a wall
  • Manufacturer's part 1951523600
Type Extension Lead
Cable Length 3m
Number of Sockets 12
Colour Black/Silver
Operating Voltage 230V
USB Socket No

Questions

*Question functionality currently disabled
Tuesday, June 26, 2018 | Question by: Rapid Customer | Product code: 23-0661
Q. Would it be OK to plug a 650W kettle in this?
A. Hi Christopher, thank you for your question. This would be fine to plug a kettle into.
Friday, February 17, 2017 | Question by: Rapid Customer | Product code: 23-0661
Q. Are these surge protected I can't see that anywhere in the descriptions we need for reptiles and fish so need surge protection
A. Hi Helen, thank you for your question. These are not surge protected I'm afraid.
Tuesday, April 26, 2016 | Question by: Rapid Customer | Product code: 23-0661
Q. Hi, Can you please tell me the dimenstion of the 12 way unit please? Thanks Craig
A. Hi Craig, thank you for your question. As requested: length 40", width 2 1/2", depth 2 1/4". Cable length 3m

Trustpilot