Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Tektronix 3 Series MDO Offer

Tektronix 3 Series Offer

Get Fully Loaded. For Less.

Get 30% discount when you purchase a qualifying ‘fully loaded’ 3 Series MDO!

View product

Offer ends 30th December 2022.

3 Series MDO offer

3 Series MDO Offer

The 3 Series MDO features a 11.6-inch HD (1920x1080) capacitive touch display. Up to 4 inputs with optional 16 digital channels and built-in spectrum analyzer available in 1 GHz or 3 GHz versions.

Get a fully loaded 3 Series MDO at a great price, allowing you to benefit from:

  • Serial decode & trigger buses such as I2C, SPI, CAN, LIN & USB plus automated power analysis
  • 16 digital channels; free up your analogue channels and see more signals at once
  • Arbitrary function generator with 13 predefined waveforms and arbitrary waveform generation

Plus! If you are within the education sector, you could also qualify for an additional 15% discount!

Offer valid in Europe, Middle East and Africa only.

Tektronix 3 Series MDO