Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Raspberry Pi Zero 2 W

Raspberry Pi Zero 2 W

From the success of the Raspberry Pi Zero, the Raspberry Pi Zero 2 W is built around a Raspberry Pi-designed System-in-Package, which integrates the BCM2710A1 die used in Raspberry Pi 3 with 512MB of RAM.

Specification:

  • 1GHz quad-core, 64-bit ARM Cortex-A53 CPU
  • VideoCore IV GPU
  • 512MB LPDDR2 DRAM
  • 802.11b/g/n wireless LAN
  • Bluetooth 4.2 / Bluetooth Low Energy (BLE)
  • MicroSD card slot
  • Mini HDMI and USB 2.0 OTG ports
  • Micro USB power
  • HAT-compatible 40-pin header
  • Composite video and reset pins via solder test points
  • CSI camera connector

We also have the new power supply, available for pre-order, designed for use with the Raspberry Pi Zero 2 W, as well as Raspberry Pi 1/1+/2/3/3+ models and the original Raspberry Pi Zero and Zero W.

The 12.5W micro-USB Power Supply has:

  • Input: 100-240VAC
  • Output: 5.1VDC, 2.5A
  • Cable: 1.5m, 18awg, White
Raspberry Pi 12.5W micro-USB Power Supply