Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Raspberry Pi Pico

The Raspberry Pi Pico is a low cost, flexible development platform that features the dual-core Arm Cortex-M0+ processor, with 264KB internal RAM and support for up to 16MB of off-chip Flash. The Raspberry Pi Pico is adaptable to a vast range of applications from controlling appliances to operating a light display, and puts the technology that underpins countless everyday operations into your hands.

Specification:

  • Programmable in C and MicroPython
  • RP2040 microcontroller with 2MByte Flash
  • Dual-core cortex M0+ at up to 133MHz
  • Micro-USB B port
  • On-board USB1.1 (device or host)
  • 26x Multi-function 3.3V General Purpose I/O (GPIO)
  • 3-pin ARM Serial Wire Debug (SWD) port

Get Started

Check out the Raspberry Pi step-by-step guide.

Find out more