Raspberry Pi 400
The Raspberry Pi 400 is a Raspberry Pi built into a portable keyboard. The powerful and easy-to-use computer incorporates a purpose-built board based on the Raspberry Pi 4, and features a quad-core 64-bit processor, 4GB of RAM, wireless networking, dual-display output, and 4K video playback, as well as a 40-pin GPIO header.
The unit features the same powerful processor as the Pi and has specially designed thermals to keep your computer cool and silent while you’re hard at work. The GPIO pins of the Pi remain accessible, so if you want to explore beyond the desktop, you can connect components and prototype your projects.
Specification:
- Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.8GHz
- 4GB RAM
- Dual-band (2.4GHz and 5.0GHz) IEEE 802.11b/g/n/ac wireless LAN
- Bluetooth 5.0, BLE
- Gigabit Ethernet
- 2 × USB 3.0 and 1 × USB 2.0 ports
- Horizontal 40-pin GPIO header
- 2 × micro HDMI ports (supports up to 4Kp60)
- H.265 (4Kp60 decode); H.264 (1080p60 decode, 1080p30 encode); OpenGL ES 3.0 graphics
- MicroSD card slot for operating system and data storage
- 78- or 79-key compact keyboard (depending on regional variant)
- 5V DC via USB connector
- Operating temperature: 0°C to +50°C ambient
- Maximum dimensions 286 mm × 122 mm × 23 mm