Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bosch 2608584125 Hole Saw HSS-BiM 76mm Long-life for Standard Arbors

Order Code:  

61-1771

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608584125  Copy to clipboard EAN-13: 3165140087650
  • Quickly find another product in this range by Diameter:

 Report an error
Qty Unit Price (Inc VAT)
1+ £10.78

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 26/04/2024

Bosch HSS bi-metal holesaw for standard adaptors, 76mm, 3in. Arbors are supplied separately.


  • Drill hole diameter: 76mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Wood/Metal/Non-ferrous metal/PVC/Stainless steel
  • Working length: 44mm
  • Manufacturer's part no.: 2608584125
Diameter 76
Material HSS
Arbor Included No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review