Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bosch 1618596164 Carbide Hammer Drill SDS-PLUS-5 5 x 110mm

Order Code:  

61-0630

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 1618596164  Copy to clipboard EAN-13: 3165140027724
  • Country of Origin: Germany
 Report an error

Discontinued

These Carbide Hammer Drill Bits from Bosch have SDS-PLUS-5 shanks.

SDS-plus-5 hammer drill bits 5 x 50 x 115 mm, Pack of 1.


  • Type: Hammer drill bit
  • Drill hole diameter: 5mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Concrete/ masonry/ stone
  • Tool holder: SDS-PLUS
  • Working length: 50mm
  • Total length: 110mm
  • Manufacturer's part no.: 1618596164
No. of Bits 1
Largest Diameter 110mm
Smallest Diameter 5mm

Reviews


Be the first to submit a review