Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bosch 0615991EZ8 Easy Impact 55 Impact Drill & Truvo Digital Detector

Order Code:  

85-9895

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 0615991EZ8  Copy to clipboard EAN-13: 3165140943499
  • Country of Origin:
 Report an error

Discontinued

This money-saving deal includes a Bosch EasyImpact 550 impact drill and a Bosch Truvo digital metal and live wire detector.

The Bosch EasyImpact 550 is a compact powerhouse that makes easy drilling child's play!

Drilling has never been so easy - its low weight and compact, ergonomic design make this tool exceptionally comfortable and easy to handle.

Click here for full details of the Bosch Truvo digital detector.


  • Screwdriving / drilling / impact drilling function switch for material-specific work
  • Twin-sleeve keyless chuck for easy bit changes
  • Bosch electronic speed control: 'accelerate' from 50 to max. using the fingertip control
  • Auxiliary handle with anti-slip function
  • New ergonomic design with even more softgrip for the best handling
  • Forward / reverse rotation: also ideal for screwdriving
  • Convenient to use due to integrated switch for continuous operation
  • Cable guide with hanging hook for practical storage
  • Comes complete with auxiliary handle (2 609 256 D93), depth stop (2 603 001 019) and plastic case
  • Bosch type EasyImpact 550
Tool Holder N/A
Functions Screwdriving, drilling, impact drilling
Power 550W

Reviews


Be the first to submit a review