Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bondhus 12592 Gorillagrip® 1.5 to 6mm 7 Piece Hex Key Set

Order Code:  

86-5060

  Copy to clipboard
Brand: Bondhus  Copy to clipboard MPN: 12592  Copy to clipboard EAN-13: 0037231125929
  • Country of Origin: USA
 Report an error

Discontinued

This 7-piece set from Bondhus includes a range of SAE 8650 industrial strength nickel chrome molybdenum tool steel hex keys.


  • Fibre glass reinforced resin handle 40% stronger than conventional steel handles
  • Comfortable, non-slip handle enables maximum torque to be transmitted via the chosen key
  • Manufacturer's part 12592

Set includes the following sizes: 1.5, 2, 2.5, 3, 4, 5 and 6mm.
Type Pocket metric
Pieces 7
Size Various
Material Protanium steel

Reviews


Be the first to submit a review