Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Black+Decker X58002 Bullet Masonry Drill Bit 7.0mm x 100mm

Black+Decker X58002 Bullet Masonry Drill Bit 7.0mm x 100mm

Order Code:  

84-9343

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: X58002  Copy to clipboard EAN-13: 5011402330515
 Report an error

Discontinued

This 7 x 100mm masonry drill bit from Black+Decker is suitable for drilling into house bricks, concrete, natural stone and ceramic tiles. This hi-tech bullet bit eliminates "walking" and remains accurately on the target.


  • Diameter 7mm
  • Overall length 100mm
  • Working length 60mm
  • Manufacturer's part X58002
Diameter 7mm
Length 100mm
Material Suitability Masonry
Type Drill bit

Reviews


Be the first to submit a review