Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker X53135 Masonry Drill Bit 14.0mm x 150mm

Order Code:  

84-9309

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: X53135  Copy to clipboard EAN-13: 5011402302727
 Report an error

Discontinued

This 12 x 150mm tipped drill bit from Black+Decker is ideal for drilling into house bricks, concrete, natural stone and tiles.


  • Diameter 14mm
  • Overall length 150mm
  • Working length 95mm
  • Manufacturer's part X53135
Diameter 14mm
Length 150mm
Material Suitability Masonry
Type Drill bit

Reviews


Be the first to submit a review