Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker X53125 Masonry Drill Bit 12.0mm x 150mm

Order Code:  

84-9307

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: X53125  Copy to clipboard EAN-13: 5011402302703
 Report an error

Discontinued

This 12 x 150mm tipped drill bit from Black+Decker is ideal for drilling into house bricks, concrete, natural stone and tiles.


  • Diameter 6mm
  • Overall length 150mm
  • Working length 85mm
  • Manufacturer's part X53125
Diameter 12mm
Length 150mm
Material Suitability Masonry
Type Drill bit

Reviews


Be the first to submit a review