Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Black+Decker X53110 Masonry Drill Bit 8.0mm x 120mm

Black+Decker X53110 Masonry Drill Bit 8.0mm x 120mm

Order Code:  

84-9303

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: X53110  Copy to clipboard EAN-13: 5011402305827
 Report an error

Discontinued

This 8 x 120mm tipped drill bit from Black+Decker is ideal for drilling into house bricks, concrete, natural stone and tiles.


  • Diameter 8mm
  • Overall length 120mm
  • Working length 80mm
  • Manufacturer's part X53110
Diameter 8mm
Length 120mm
Material Suitability Masonry

Reviews


Be the first to submit a review