Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Black+Decker X53095 Masonry Drill Bit 6.0mm x 100mm

Black+Decker X53095 Masonry Drill Bit 6.0mm x 100mm

Order Code:  

84-9297

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: X53095  Copy to clipboard EAN-13: 5011402305766
 Report an error

Discontinued

This 6 x 100mm tipped drill bit from Black+Decker is ideal for drilling into house bricks, concrete, natural stone and tiles.


  • Diameter 6mm
  • Overall length 100mm
  • Working length 60mm
  • Manufacturer's part X53095
Diameter 6mm
Length 100mm
Material Suitability Masonry

Reviews


Be the first to submit a review