Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker X53080 Masonry Drill Bit 4.0mm x 75mm

Order Code:  

84-9291

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: X53080  Copy to clipboard EAN-13: 5011402302611
 Report an error

Discontinued

This 4 x 75mm tipped drill bit from Black+Decker is ideal for drilling into house bricks, concrete, natural stone and tiles.


  • Diameter 4mm
  • Overall length 75mm
  • Working length 40mm
  • Manufacturer's part X53080
Diameter 4mm
Length 75mm
Material Suitability Masonry
Type Drill bit

Reviews


Be the first to submit a review