Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Black+Decker X53015 Masonry Drill Bit 10.0mm x 200mm

Black+Decker X53015 Masonry Drill Bit 10.0mm x 200mm

Order Code:  

84-9281

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: X53015  Copy to clipboard EAN-13: 5011402305520
 Report an error

Discontinued

This 10 x 200mm long drill bit from Black+Decker is ideal for drilling into house bricks, cement and other masonry.


  • Parallel round shank
  • Diameter 10mm
  • Overall length 200mm
  • Working length 135mm
  • Manufacturer's part X53015
Diameter 10mm
Length 200mm
Material Suitability Masonry

Reviews


Be the first to submit a review