Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  

Visaton 10cm Full Range Speakers

<p>A high quality 10cm full range speaker with good bass reproduction.</p>
  • Galvanised lacquered basket
  • Balanced frequency response
  • High efficiency
  • Suitable as a built-in speaker for music reproduction
  • Typical applications include 100V network column speakers, ceiling mounted speakers in transport, built-in car Hi-Fi and electronic music instruments
  • Available in 4 and 8Ω versions
  • CE approved
Rated power20W
Maximum power30W
Nominal impedance4 and 8Ω
Frequency response–10 dB 80-20000Hz
Mean sound pressure level86dB
Resonance frequency fs95Hz
Voice coil diameter20mm
Cutout diameter46mm
Net weight410g
Protective systemIP65

14 October 2015 Question by: Jack
Q. what is the distance between the holes for the speakers
A. Hi Jack, thank you for your question. The diagram is in the data sheet, they are circa 81mm apart.

16 October 2012 Question by: ANON
Q. What is the depth of this item?
A. Hi, the full depth of the speaker cone is 47mm.