This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ATMega328 Arduino Uno Bootloader X000048

Order Code:  

73-4477

Brand: Arduino MPN: X000048 EAN-13: 8058333492520
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.06

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
31 in Stock, despatched same dayAdditional quantity lead time 5 weeks

This device is an Atmel ATmega328microcontoller in a DIL-28 package that is pre-loaded with the Arduino UNO 16MHz bootloader. Using this device enables the use of Arduino code in a custom embedded project without having to use an actual Arduino board. To get this microcontroller working with Arduino IDE requires an external 16MHz crystal or resonator, a 5V supply, and a serial connection.

The ATMega328 is an 8-bit processor. Similar to the ATmega168, with double the flash space the device has 32K of program space, 23 I/O lines, 6 of which are channels for the 10-bit ADC. Runs up to 20MHz with external crystal. The package can be programmed in circuit.


  • 1.8V to 5V operating voltage

Order codeMftrs. Part no.Features
73-4477A000048Arduino ATmega328 IC with bootloader
73-6510A000004USB host shield, TinkerKit compatible

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review