Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-HDA-08BK 3.5" HDD Mounting Bracket

Order Code:  

55-1584

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-HDA-08BK  Copy to clipboard EAN-13: 4710614533578
  • Country of Origin:
 Report an error

Discontinued

This 3.5in HDD mounting bracket from Akasa is manufactured with black SPCC material and is fitted with anti-vibration rubber rings.


  • Fits 3.5" HDD into 5.25" bays
  • 26.7 x 90 x 20.8mm (H x L x W)
  • Manufacturer's type AK-HDA-08BK
Type 5.25 to 3.5in. adaptor bracket
Interface N/A

Reviews


Be the first to submit a review