Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-174CR-4RDB 12cm RED LED Case Fan

Order Code:  

55-5734

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-174CR-4RDB  Copy to clipboard EAN-13: 4710614521544
 Report an error

Discontinued

This 12cm red LED case fan from Akasa is a modern-looking, colourful fan which can be used with a PC case to deliver fresh air. The vibrant crystal blue frame and the four red LEDs are very distinctive and offer a unique look. The LED's have an impressive lifespan of 30,000 hours.


  • 4 red LEDs
  • Colour: Red
  • Power connections: 3-pin
  • Long life twin ball bearing
  • 120 x 120 x 25mm (D x H x W)
  • Manufacturer's part AK-174CR-4RDB
Type Case fan
Size 120 x 120mm

Reviews


Be the first to submit a review