This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  +44 (0)1206 751166  
Please note that deliveries may be delayed over the Easter period. Any order placed between 18-22 April could be affected.

Aim-TTi TGA1200 Series Waveform Generators

<p>The models in the <strong>TGA1200 series</strong> combine a true variable clock arbitrary generator with a high performance DDS function generator and pulse generator in a single instrument.</p>
  • One, two or four waveform channels, independent or linked
  • 40 or 100MS/s 12-bit arbitrary waveform capability using true variable clock architecture
  • 64K or 1M point waveform memory per channel
  • 16 or 40MHz function generators using Direct Digital Synthesis (DDS)
  • Multiple standard waveforms including sine, square, triangle, haversine, ramps, pulse and sin(x)/x
  • Pulse train pattern generation for up to 10 pulses
  • Complex waveform sequencing and looping capability using up to 1024 waveform segments
  • Wide range sweep, AM, tone switching and signal summing
  • Inter-channel triggering, summing and phase control
  • Phase locking on multiple generators
  • External ARB clock input (TGA1210x units only)
  • Waveform creation/editing tools built-in
  • Built-in trigger generator, gated and triggered burst modes
  • Tone switching facilitates precision DTMF generation
  • RS-232 and GPIB (IEEE-488.2) interfaces for external control and waveform loading
  • USB interface for TGA1210x models
  • Backlit 20 character x 4
Mftrts. pt. no.Sampling frequencyChannelsOrder code
TGA124140MS/s185-1286
TGA124240MS/s285-1287
TGA124440MS/s485-1288
TGA12101100MS/s185-1289
TGA12102100MS/s285-1290
TGA12104100MS/s485-1291
Operating modes
ContinuousSweep
Triggered burstMulti channel sweep
GatedTone switching
Waveform types
SineSin(x)/x
SquarePulse
TrianglePulse train
DCCosine
Positive rampHaversine
Negative rampHavercosine
Arbitrary
Inputs
TriggerData hold
ModulationRef clock
SumARB clock
Outputs
Main per channelCursor/marker
Sync per channelRef clock
SumARB clock
Mftrts. pt. no.

AC Input

Length

Width

Height

Weight

Order code
TGA1241100, 115 or 230V AC 50/60Hz335mm212mm
(½ rack)
130mm (3U)4.1kg85-1286
TGA1242100, 115 or 230V AC 50/60Hz335mm350mm130mm (3U)7.1kg85-1287
TGA1244100, 115 or 230V AC 50/60Hz335mm350mm130 mm(3U)7.2kg85-1288
TGA12101100, 115 or 230V AC 50/60/400Hz335mm212mm
(½ rack)
130mm (3U)4.2kg85-1289
TGA12102100 to 230V AC 50/60/400Hz335mm350mm130mm (3U)5.9kg85-1290
TGA12104100 to 230V AC 50/60/400Hz335mm350mm130mm (3U)6.0kg85-1291
Operating temperature+5°C to +40°C @20-80% RH
Storage temperature-20°C to +60°C
Supplied items
TGA124xIEC mains lead, RS-232 lead, printed
manual, Waveform Manager Plus software
TGA1210xAs TGA124x plus USB drivers,
Compact Flash memory card, Compact Flash card reader/writer
Be the first to ask a question