Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Kabeltronik 981602200 PVC Pair and Total Screen 8x2x0.22mm

Kabeltronik 981602200 PVC Pair and Total Screen 8x2x0.22mm

Order Code:  

49-0382

  Copy to clipboard
Brand: Kabeltronik  Copy to clipboard MPN: 981602200  Copy to clipboard
 Report an error

Discontinued

A low priced audio multi-core cable for digital or analogue installations. The screen with each pair of wires are bonded with the jacket, so both elements can be stripped in one easy step.
  • Colour: Black
  • Colour coded: Yes
  • Halogen free: No
  • Number coded: No
  • Product Specifications: Capacity (pF/m): 55 c/c; 108 c/s
  • Testing voltage: 250V c/c; 1.000V c/s
  • Cross-talk attenuation: 0,3MHz: approx. 88db/100m 1,0MHz: approx. 81db/100m 3,0MHz: approx. 75db/100m 10,0MHz: approx. 66 db/100m
  • Attenuation: 0,3MHz: approx. 1,9db/100m 1,0MHz: approx. 4,0db/100m 3,0MHz: approx. 7,8db/100m 10,0MHz: approx. 11,2db/100m
  • Characteristic impedance: 0,3MHz: 110 Ω ±10% 1,0MHz: 110Ω ±10% 3,0MHz: 105Ω ±10% 10,0MHz: 105Ω ±10%
  • Temperature range: static:-20°C to +70°C dynamic:-5°C to +70°C
  • Bending radius: min. 15 x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

Reviews


Be the first to submit a review