Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SKS Hirschmann 975 090-706 2mm MST S WS Au Plated Tower Plug CAT III Grey

Order Code:  

50-8346

 
Brand: SKS Hirschmann  MPN: 975 090-706 
 Report an error

Discontinued

Grey 2mm safety stackable plug with solder connection from SKS Hirschmann, designed for use with leads from 0.5 mm² to 1mm². Spring loaded plug and unsprung 2mm socket for onward connection capability.
  • Simple assembly by "Click-System"
  • Outer diameter of lead max. 2.9 mm
  • Nominal current 10A
  • Nominal voltage 1000V
  • Manufacturer's part 975 090-706

Reviews


Be the first to submit a review