Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SKS Hirschmann 972 363-103 4mm SEP 2630 S1.9 Skt 24A CAT III Yellow

Order Code:  

50-9858

 
Brand: SKS Hirschmann  MPN: 972 363-103 
 Report an error

Discontinued

Yellow touchproof press-in 4mm socket from SKS Hirschmann, designed for installation in control panels with walls from 1-10 mm thick.
  • Solder connection
  • Gold-plated brass contacts
  • Nominal current 24A
  • Nominal voltage 1000V
  • Manufacturer's part 972 363-103
Colour Yellow

Reviews


Be the first to submit a review