Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930 727-102 4mm BUELA 30 K Bunch Plug Soldered 16A Blue

Order Code:  

50-1285

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 727-102  Copy to clipboard
 Report an error

Discontinued

Blue BUELA 20K 4mm bunch plug with solder connection from SKS Hirschmann.


  • 4mm socket
  • Flexible crush-proof sleeve (soft PVC) and cross-hole
  • Accidental contact protection
  • Nominal current 16A
  • Manufacturer's part 930-727-102
Type 4mm plug
Colour Blue
Gender Plug
Voltage Rating N/A
Current Rating 16A
Mount Cable

Reviews


Be the first to submit a review