Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SKS Hirschmann 930 726-104 4mm BUELA 20 K Bunch Plug 16A Green

SKS Hirschmann 930 726-104 4mm BUELA 20 K Bunch Plug 16A Green

Order Code:  

50-1281

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 726-104  Copy to clipboard
 Report an error

Discontinued

Green BUELA 20K 4mm bunch plugs from SKS Hirschmann.


  • With flexible and crush sleeve (soft PVC) and cross hole, with screw connection, safe to touch
  • 4mm sockets
  • Screw terminal connection
  • Accidental contact protection
  • Nominal current 16A
  • Nominal voltage 60Vdc
  • Manufacturer's part 930-726-104
Type 4mm plug
Colour Green
Gender Plug
Voltage Rating 60V
Current Rating 16A
Mount Cable

Reviews


Be the first to submit a review