Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930 189-100 4mm KUN 10 Socket 16A Black

Order Code:  

50-9785

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 189-100  Copy to clipboard
 Report an error

Discontinued

Black SKS Hirschmann KUN 10 insulated sockets for a 4mm plug and screw connection for cables up to 1.5 mm² diameter.
  • Tin-plated brass bushing
  • Connector is screwed into insulated handle
  • Rated voltage 30V AC/60V DC
  • Rated current 16A
  • Contact resistance 10mΩ
  • Manufacturer's part 930 189-100
Colour Black

Reviews


Be the first to submit a review