Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930 175-103 4mm BUG 10 Panel Socket 16A Yellow

Order Code:  

50-9823

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 175-103  Copy to clipboard
 Report an error

Discontinued

Yellow SKS Hirschmann 4mm panel socket with oval insulated head, solder connection.
  • Tin-plated brass connector
  • Nominal current 16A
  • Nominal voltage 60Vdc
  • Manufacturer's part 930 175-103
Colour Yellow

Reviews


Be the first to submit a review