Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930 175-101 4mm BUG 10 Panel Socket 16A Red

Order Code:  

50-9821

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 175-101  Copy to clipboard
 Report an error

Discontinued

Red SKS Hirschmann 4mm panel socket with oval insulated head, solder connection.


  • Tin-plated brass connector
  • Nominal current 16A
  • Nominal voltage 60Vdc
  • Manufacturer's part 930 175-101
Type 4mm socket
Colour Red
Gender Socket
Voltage Rating 60V
Current Rating 16A
Mount Panel

Reviews


Be the first to submit a review