Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930 099-103 4mm Socket 16A Yellow

Order Code:  

50-9792

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 099-103  Copy to clipboard
 Report an error

Discontinued

Yellow 930 099-103 pole terminal from SKS Hirschmann with a claw edge and an undetachable insulated top. Suitable for mounting in equipment frames and switch panels.


  • 4mm diameter nickel-plated brass threaded bolt with 2mm diameter transverse hole
  • M4 screw termination
  • Rated voltage 30V AC/60V DC
  • Rated current 16A
  • Contact resistance 2mΩ
  • Manufacturer's part 939 099-103
Type 4mm socket
Colour Yellow
Gender Socket
Voltage Rating 60V
Current Rating 16A
Mount Panel

Reviews


Be the first to submit a review