Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CK Tools T3887 Ecotronic ESD Side Cutters

Order Code:  

93-3419

  Copy to clipboard
Brand: CK Tools  Copy to clipboard MPN: T3887  Copy to clipboard EAN-13: 5013969938876
  • Quickly find another product in this range by Length:

    135mm 136mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.63

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of Stock10 due on 20/05/2024

These precision side cutters from C.K have sharp, precision ground cutting edges with a full flush cut and are ideal for fine cutting applications.


  • Suitable for cutting soft copper wires of up to 1.6mm (14AWG)
  • Special tool steel blade, hardened for long-term cutting performance
  • Electrostatic discharging handles
  • Contoured, dual-component handle design for comfortable working
  • Black oxidised finish for corrosion resistance and reduced glare
  • Smooth-action return spring for convenience during repetitive work
  • Joint with durable stainless steel rivet
  • Overall length 136mm
  • Blade length 10mm
  • Cutting angle 21°
  • Manufacturer's part T3887
Type Side Cutters
Length 136mm
Material Steel
For Use With Copper, soft wire

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review