Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Alpha Wire 9174 BK005 Coaxial Cable RG174AU 50 Ohm (30.5m Reel)

Order Code:  

02-0885

 
Brand: Alpha Wire  MPN: 9174 BK005 
 Report an error
Qty Unit Price (Ex VAT)
1+ £36.61
5+ £34.70

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for lead times
1 in Stock, despatched same dayAdditional 1 due on 20/07/2022

A high quality RG type coaxial cable from Alpha Wire, suitable for TV, radio, receivers, VTR, tape recorders, local area network (LAN), antennae, satellites and other electronic equipment,


  • 7/34 conductor stranding
  • 50Ω
  • 0.14AWG
  • 2.54mm diameter
  • TC braid shield
  • Alpha type 9174
  • Supplied on reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
Impedance 50Ω
Length 30.5m
Sold by Metre No

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review