Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TT Electronics C60 Series 2000VA UPS C60-2000

TT Electronics C60 Series 2000VA UPS C60-2000

Order Code:  

90-2683

 
Brand: TT Electronics  MPN: C60-2000 
 Report an error

Discontinued

The TT Electronics CRT60 Series 2000VA UPS CRT60-2000 utilises digital Line Interactive (VI) technology with a pseudo sine wave output. This makes it perfect for smaller backup needs such as CCTV, EPOS, small office hardware, security or a simple PC workstation.


  • Line interactive (VI) technology with AVR
  • Cold start feature
  • Inbuilt protection for modem and telephone
  • Automatic start
  • LCD Display
  • USB Connectivity
  • Intelligent shutdown and monitoring software
Colour Black
Communication USB
Dimensions 397 x 205 x 146mm
Input Voltage 240
Mounting Floor
Output Voltage 2000
Power Rating 1200W
Type Uninterruptable

Reviews


Be the first to submit a review