Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

AEL X8M000000S103 8MHz 30ppm HC49S SMD Crystal
Image Representative of Range

AEL X8M000000S103 8MHz 30ppm HC49S SMD Crystal

Order Code:  

90-2398

  Copy to clipboard
Brand: AEL  Copy to clipboard MPN: X8M000000S103  Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £0.0278   £0.0255

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
3 in Stock, despatched same dayContact us for additional stock

An 8.000000MHz ±30ppm quartz crystal in an SMD low profile HC-49/S case. Suitable for a wide range of frequency control applications.


  • Resistance welded design
  • Surface mounting
  • AT-Cut and fundamental mode
  • Excellent ageing characteristics
  • Suitable for automatic assembly
Frequency 8MHz
Case SMD HC-49 / S

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review