Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DC Components 8A SIL Bridge Rectifiers

<p>A range of 8A rated SIL bridge rectifiers available in the most popular voltages.</p>
  • Glass passivated junction
  • Polarity symbols marked on body
  • Housed in a plastic package
  • 200A peak forward current
  • 1V max. forward voltage drop
  • Operating temperature range –55°C to +150°C
  • Dimensions 22.3 x 18.7mm, 5.33mm pitch
  • Rated at UL 94V-0
Order codeMftrs Part No.TypeVRRM
47-2956GBU8AGBU8A50V
47-2958GBU8GGBU8G400V
47-2960GBU8JGBU8J600V
*Question functionality currently disabled